- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S03-05-R-100
S03-05-R-100
TE Connectivity / Raychem Brand
The S03-05-R-100 is a heat-shrinkable SolderSleeve device with a pre-installed braid for providing an environmentally protecte ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The S03-05-R-100 is a heat-shrinkable SolderSleeve device with a pre-installed braid for providing an environmentally protected shield termination on cables.
Search Keywords: S0305R100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S03-05-R-100
-
Alias/AKA:423649-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
40 Weeks
can ship
2/19/27
CUSTOMERS
ALSO BOUGHT