- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- S03-03-R
S03-03-R
TE Connectivity / Raychem Brand
Wire to Wire Solder Sleeve - 0.200" (5.08mm) / 0.200" (5.08mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Wire Solder Sleeve - 0.200" (5.08mm) / 0.200" (5.08mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 5.08 mm
- Shield O.D. (Min.) = 2.15 mm
- With Preinstalled Lead
Search Keywords: S0303R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S03-03-R
-
Alias/AKA:676516-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Dimension:16.5 mm
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,173
can ship 10/5/26
5,000
can ship 12/31/26
Minimum Order Quantity:
10
64 Weeks
can ship
8/23/27
CUSTOMERS
ALSO BOUGHT