- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S02-20-R-90
S02-20-R-90
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: S0220R90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-20-R-90
-
Alias/AKA:593774-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Termination
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
425
$8.64
850
$4.57
1,275
$3.22
1,700 +
$3.15
Click for Quote
Log in
to unlock special pricing