- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S02-18-R-4
S02-18-R-4
TE Connectivity / Raychem Brand
Connector Terminals Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Sleeve Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Search Keywords: S0218R4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-18-R-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
375
$6.43
750
$3.40
1,125
$2.39
1,500 +
$2.35
Click for Quote
Log in
to unlock special pricing