- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S02-18-R-3
S02-18-R-3
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: S0218R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-18-R-3
-
Alias/AKA:031822-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Termination
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.006
25
$1.843
100
$1.761
500
$1.735
1,000
$1.727
1,200 +
$1.718
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT