- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S02-18-R
S02-18-R
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue Automotive
Search Keywords: S0218R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-18-R
-
Alias/AKA:901727-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,480
can ship 5/3/27
Minimum Order Quantity:
100
Order Increment:
100
62 Weeks
can ship
7/21/27