- Home ›
- All Products›
- S02-17-R-6CS928
S02-17-R-6CS928
TE Connectivity / Raychem Brand
S02-17-R-6CS928
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-17-R-6CS928
Search Keywords: S0217R6CS928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-17-R-6CS928
-
Alias/AKA:730950-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator:Yes
-
Temperature Indicator Type:Thermochromic
-
Jacket Outside Diameter:2.65 mm
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Shield Outside Diameter (Min):1.4 mm
-
Lead Color:Blue
-
Resistance Properties:Immersion Protection
-
Overall Length:16.5 mm
-
Splice Type:Shield Terminator
-
Wire Temperature (Max):150 °C
-
Product Type:Shield Terminator
-
Recovered Inside Diameter (Max):1.4 mm
-
Government Qualified:Yes
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead Type:55A0111
-
Dielectric Outside Diameter (Max):.75 mm
-
Pre-Installed Lead Wire Size:177 CMA
-
Lead Stranding:Stranded
-
Termination Method:Solder
-
Expanded Inside Diameter (Min):2.65 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
375
$6.94
750
$3.67
1,125
$2.58
1,500 +
$2.53
Click for Quote
Log in
to unlock special pricing