- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- S02-17-R-5
S02-17-R-5
TE Connectivity / Raychem Brand
The S02-17-R-5 is an environment-resistant SolderSleeve shield terminator with a pre-installed lead, designed to provide a pro ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The S02-17-R-5 is an environment-resistant SolderSleeve shield terminator with a pre-installed lead, designed to provide a protected termination on cables.
Search Keywords: S0217R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-17-R-5
-
Alias/AKA:733509-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Termination
-
Dimension:16.5 mm
-
Color:Transparent Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
375
$6.60
750
$3.49
1,125
$2.46
1,500 +
$2.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT