- Home ›
- All Products›
- S02-14-R-S
S02-14-R-S
TE Connectivity / Raychem Brand
S02-14-R-S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S02-14-R-S
Search Keywords: S0214RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-14-R-S
-
Alias/AKA:CR8253-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recovered Inside Diameter (Max):.07 in, 1.8 mm
-
Resistance Properties:Immersion Protection
-
Expanded Inside Diameter (Min):.255 in, 6.45 mm
-
Pre-Installed Lead:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
425
$8.64
850
$4.57
1,275
$3.22
1,700 +
$3.15
Click for Quote
Log in
to unlock special pricing