- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S02-14-R
S02-14-R
TE Connectivity / Raychem Brand
Wire to Wire Solder Sleeve - 0.235" (5.97mm) / 0.255" (6.48mm) Diameter - 0.750" (19.05mm) Length - Transparent Blue.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Wire Solder Sleeve - 0.235" (5.97mm) / 0.255" (6.48mm) Diameter - 0.750" (19.05mm) Length - Transparent Blue.
Search Keywords: S0214R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-14-R
-
Alias/AKA:588742-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Polyvinylidene Fluoride
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,364
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
45 Weeks
can ship
4/9/27
CUSTOMERS
ALSO BOUGHT