- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S02-12-R-CS4532
S02-12-R-CS4532
TE Connectivity / Raychem Brand
Solder Sleeve Shield Terminator 24AWG 16.5mm Tin Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Solder Sleeve Shield Terminator 24AWG 16.5mm Tin Transparent Blue
Search Keywords: S0212RCS4532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-12-R-CS4532
-
Alias/AKA:EP6614-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
39 Weeks
can ship
3/5/27