Image is representational - see mfr. specs

S02-11-R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
S02-11-R
Search Keywords: S0211R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    S02-11-R
  • Alias/AKA:
    611394-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Recovered Inside Diameter (Max):
    .02 in, .5 mm
  • Wire Size Range:
    24 AWG, .25 mm²
  • Pre-Installed Lead:
    No
  • Shield Outside Diameter (Min):
    .9 mm
  • MIL/NAS Specification (MIL-S-83519, NAS-1747):
    M83519/1
  • Product Type:
    Shield Terminator
  • Resistance Properties:
    Immersion Protection
  • Wire Size:
    24 – 24 AWG, .25 mm²
  • Expanded Inside Diameter (Min):
    .075 in
  • Jacket Outside Diameter:
    1.9 mm
  • Temperature Indicator:
    Yes
  • Wire Temperature (Max):
    125 °C
  • Overall Length:
    16.5 mm
  • Temperature Indicator Type:
    Thermochromic
  • Operating Temperature (Max):
    150 °C
  • Government Qualified:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
45 Weeks can ship 4/19/27
Backorder
Price (USD)
Qty
Unit Price
300
$4.37
600
$2.69
900
$2.13
1,200 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!