- Home ›
- All Products›
- S02-10-R-9CS816
S02-10-R-9CS816
TE Connectivity / Raychem Brand
S02-10-R-9CS816
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-10-R-9CS816
Search Keywords: S0210R9CS816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-10-R-9CS816
-
Alias/AKA:747757N002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Outside Diameter (Max):.1 in
-
Wire Temperature (Max):150 °C
-
Termination Method:Solder
-
Lead Stranding:Stranded
-
Government Qualified:Yes
-
Shield Outside Diameter (Min):4.3 mm
-
Expanded Inside Diameter (Min):7 mm
-
Pre-Installed Lead Type:55A0111
-
Pre-Installed Lead Wire Size:.38 mm²
-
Overall Length:.75 in
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Product Type:Shield Terminator
-
Recovered Inside Diameter (Max):4.3 mm
-
Temperature Indicator:Yes
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Jacket Outside Diameter:.275 in
-
Temperature Indicator Type:Thermochromic
-
Operating Temperature (Max):150 °C
-
Splice Type:Shield Terminator
-
Lead Color:White
-
Resistance Properties:Immersion Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$8.64
500
$4.57
750
$3.22
1,000 +
$3.15
Click for Quote
Log in
to unlock special pricing