- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S02-08-R-91
S02-08-R-91
TE Connectivity / Raychem Brand
S02-08-R-91
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-08-R-91
Search Keywords: S0208R91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-08-R-91
-
Alias/AKA:059810-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Government Qualified:Yes
-
Lead Color:White/Brown
-
Termination Method:Solder
-
Resistance Properties:Immersion Protection
-
Product Type:Shield Terminator
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Jacket Outside Diameter:.17 in
-
Dielectric Outside Diameter (Max):1.25 mm
-
Temperature Indicator:Yes
-
Temperature Indicator Type:Thermochromic
-
Splice Type:Shield Terminator
-
Pre-Installed Lead Wire Size:.38 mm²
-
Shield Outside Diameter (Min):.085 in
-
Expanded Inside Diameter (Min):.17 in
-
Wire Temperature (Max):150 °C
-
Lead Stranding:Stranded
-
Pre-Installed Lead Type:55A0111
-
Recovered Inside Diameter (Max):2.15 mm
-
Overall Length:.65 in
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,172
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
325
17 Weeks
can ship
9/25/26