- Home ›
- All Products›
- S02-08-R-6CS926
S02-08-R-6CS926
TE Connectivity / Raychem Brand
S02-08-R-6CS926
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-08-R-6CS926
Search Keywords: S0208R6CS926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-08-R-6CS926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.17 in, 4.3 mm
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):105 °C
-
Recovered Inside Diameter (Max):.085 in, 2.15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
625
$4.96
1,250
$2.63
1,875
$1.85
2,500 +
$1.81
Click for Quote
Log in
to unlock special pricing