- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S02-08-R
S02-08-R
TE Connectivity / Raychem Brand
The S02-08-R is an immersion-resistant SolderSleeve shield terminator with a preinstalled 22 AWG ground lead for shield-to-gro ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The S02-08-R is an immersion-resistant SolderSleeve shield terminator with a preinstalled 22 AWG ground lead for shield-to-ground termination.
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 4.30 mm
Search Keywords: S0208R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-08-R
-
Alias/AKA:866259-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 10/19/26
2,500
can ship 2/3/27
Minimum Order Quantity:
100
Order Increment:
100
66 Weeks
can ship
8/2/27
CUSTOMERS
ALSO BOUGHT