- Home ›
- All Products›
- S02-07-R-92CS816
S02-07-R-92CS816
TE Connectivity / Raychem Brand
S02-07-R-92CS816
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-07-R-92CS816
Search Keywords: S0207R92CS816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-07-R-92CS816
-
Alias/AKA:7689180003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Termination Method:Solder
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Temperature Indicator:Yes
-
Product Type:Shield Terminator
-
Pre-Installed Lead Wire Size:.38 mm²
-
Government Qualified:Yes
-
Dielectric Outside Diameter (Max):.75 mm
-
Recovered Inside Diameter (Max):1.4 mm
-
Shield Outside Diameter (Min):.055 in
-
Overall Length:.65 in
-
Splice Type:Shield Terminator
-
Operating Temperature (Max):150 °C
-
Resistance Properties:Immersion Protection
-
Expanded Inside Diameter (Min):2.65 mm
-
Pre-Installed Lead Type:55A0111
-
Lead Color:White/Red
-
Jacket Outside Diameter:.105 in
-
Lead Stranding:Stranded
-
Wire Temperature (Max):150 °C
-
Temperature Indicator Type:Thermochromic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
Order Increment:
100
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
700
$5.27
1,400
$2.79
2,100
$1.96
2,800 +
$1.92
Click for Quote
Log in
to unlock special pricing