- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S02-03-R
S02-03-R
TE Connectivity / Raychem Brand
Wire to Wire Solder Sleeve - 0.169" (4.3mm) / 0.200" (5.08mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Wire Solder Sleeve - 0.169" (4.3mm) / 0.200" (5.08mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue.
Search Keywords: S0203R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-03-R
-
Alias/AKA:450705-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 3/10/27
Minimum Order Quantity:
100
Order Increment:
100
48 Weeks
can ship
4/15/27
CUSTOMERS
ALSO BOUGHT