- Home ›
- All Products›
- S02-02-RCS2811
S02-02-RCS2811
TE Connectivity / Raychem Brand
S02-02-RCS2811
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
S02-02-RCS2811
Search Keywords: S0202RCS2811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-02-RCS2811
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.145 in, 3.68 mm
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.03 in, .75 mm
-
Resistance Properties:Immersion Protection
-
Wire Size:20 – 20 AWG, .5 mm²
-
Wire Size Range:20 AWG, .5 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/12/26