- Home ›
- All Products›
- S01-05-RCS918
S01-05-RCS918
TE Connectivity / Raychem Brand
S01-05-RCS918
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S01-05-RCS918
Search Keywords: S0105RCS918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S01-05-RCS918
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.3 in, 7.6 mm
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.275 in, 7 mm
-
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
300
$4.08
600
$2.51
900
$1.99
1,200 +
$1.95
Click for Quote
Log in
to unlock special pricing