- Home ›
- All Products›
- S01-03-RCS899
S01-03-RCS899
TE Connectivity / Raychem Brand
S01-03-RCS899
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S01-03-RCS899
Search Keywords: S0103RCS899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S01-03-RCS899
-
Alias/AKA:436861-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.085 in
-
Resistance Properties:Immersion Protection
-
Splice Type:Shield Terminator
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.17 in
-
Jacket Outside Diameter:.17 in
-
Operating Temperature (Max):150 °C
-
Overall Length:16.5 mm
-
Temperature Indicator:Yes
-
Government Qualified:Yes
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519
-
Product Type:Shield Terminator
-
Dielectric Outside Diameter (Max):4.3 mm
-
Shield Outside Diameter (Min):.085 in
-
Temperature Indicator Type:Thermochromic
-
Wire Temperature (Max):150 °C
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
475
$4.49
950
$2.38
1,425
$1.67
1,900 +
$1.64
Click for Quote
Log in
to unlock special pricing