- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S01-03-R
S01-03-R
TE Connectivity / Raychem Brand
Solder Sleeve - Heat Shrinkable - Terminator - 5.08 mm - Blue - PVDF (Polyvinylidene Fluoride) - 16.5 mm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Solder Sleeve - Heat Shrinkable - Terminator - 5.08 mm - Blue - PVDF (Polyvinylidene Fluoride) - 16.5 mm.
Product Highlights:
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 4.30 mm
- Shield O.D. (Min.) = 2.15 mm
- Without Preinstalled Lead
Search Keywords: S0103R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S01-03-R
-
Alias/AKA:775210-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/14/26
CUSTOMERS
ALSO BOUGHT