Image is representational - see mfr. specs

S01-02-RCS899

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
S01-02-RCS899
Search Keywords: S0102RCS899
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    S01-02-RCS899
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Resistance Properties:
    Immersion Protection
  • Pre-Installed Lead:
    No
  • Operating Temperature (Max):
    150 °C
  • Expanded Inside Diameter (Min):
    .105 in, 2.65 mm
  • Wire Temperature (Max):
    150 °C
  • Recovered Inside Diameter (Max):
    .055 in, 1.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
100
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
900
$2.414
1,800
$1.278
2,700
$0.899
3,600 +
$0.881
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!