- Home ›
- All Products›
- S01-02-RCS2871
S01-02-RCS2871
TE Connectivity / Raychem Brand
S01-02-RCS2871
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
S01-02-RCS2871
Search Keywords: S0102RCS2871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S01-02-RCS2871
-
Alias/AKA:642145N006
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recovered Inside Diameter (Max):1.4 mm
-
Overall Length:16.5 mm
-
Operating Temperature (Max):150 °C
-
Resistance Properties:Immersion Protection
-
Product Type:Shield Terminator
-
Splice Type:Shield Terminator
-
Termination Method:Solder
-
Shield Outside Diameter (Min):1.4 mm
-
Wire Temperature (Max):150 °C
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519
-
Jacket Outside Diameter:2.65 mm
-
Temperature Indicator:Yes
-
Government Qualified:Yes
-
Dielectric Outside Diameter (Max):.105 in
-
Expanded Inside Diameter (Min):2.65 mm
-
Pre-Installed Lead:No
-
Temperature Indicator Type:Thermochromic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$3.14
1,000
$1.94
1,500
$1.53
2,000 +
$1.50
Click for Quote
Log in
to unlock special pricing