- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S01-01-R
S01-01-R
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 1.95 mm
Search Keywords: S0101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S01-01-R
-
Alias/AKA:665143-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$2.188
300
$2.090
500
$2.029
1,000
$1.918
2,500
$1.288
5,000
$1.067
7,500
$1.039
10,000 +
$0.896
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT