- Home ›
- All Products›
- RW-200-E-1-1/4-0-SP
RW-200-E-1-1/4-0-SP
TE Connectivity / Raychem Brand
RW-200-E-1-1/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-200-E-1-1/4-0-SP
Search Keywords: RW200E1140SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-200-E-1-1/4-0-SP
-
Alias/AKA:CB83514003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Temperature Range:-40 – 200 °C
-
Size Range:.625 – 1.252 in, 15.9 – 31.75 mm
-
Recovered Wall Thickness (Nominal):2.3 mm
-
Material:Crosslinked Fluoroelastomer
-
Flexibility:Flexible
-
Product Source:UK
-
Expanded Inside Diameter (Min):1.252 in
-
Shrink Temperature (Min):175 °C
-
Flammability:Flame-Retardant
-
Resistant To:Abrasion
-
Recovery Temperature:175 °C
-
Recovered Inside Diameter (Max):15.9 mm
-
Material Systems Code:200
-
Color:Black
-
Shrink Ratio:2:1
-
Fluid Type:Aviation Fuel
-
Wall Type:Single
-
Packaging Method:Piece
-
Low Outgassing:No
-
Fluid Resistance:Splash Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
42
$445.28
83
$230.17
124
$157.31
165 +
$154.16
Click for Quote
Log in
to unlock special pricing