- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RW-200-E-1-1/2-0-SP
RW-200-E-1-1/2-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
Search Keywords: RW200E1120SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-200-E-1-1/2-0-SP
-
Alias/AKA:CB03454006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Tubing
-
Body Material:Cross Linked Fluoroelastomer
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
42
$551.54
83
$285.10
124
$194.85
165 +
$190.95
Click for Quote
Log in
to unlock special pricing