- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RW-200-3/4-0-SP
TE Connectivity / Raychem Brand
RW-200-3/4-0-SP
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
Search Keywords: RW200340SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-200-3/4-0-SP
-
Alias/AKA:CB7841-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Fluoroelastomer
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 200 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Frequently Asked Questions
Is RW-200-3/4-0-SP RoHS compliant?
Yes, RW-200-3/4-0-SP is RoHS compliant.
What is the lead time for RW-200-3/4-0-SP?
The standard lead time for RW-200-3/4-0-SP is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
500
can ship 5/17/27
500
can ship 7/21/27
Minimum Order Quantity:
10 Feet
42 Weeks
can ship
8/20/27