- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RW-200-1-0-SP
RW-200-1-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Piece
Search Keywords: RW20010SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-200-1-0-SP
-
Alias/AKA:CB7766-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Cross Linked Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
105 Feet
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$47.27
5
$45.25
10
$44.39
25
$43.42
50
$42.99
100
$41.79
250 +
$41.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT