- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RW-175-3/64-X-STK
RW-175-3/64-X-STK
TE Connectivity / Raychem Brand
RW-175-3/64-X-STK is a high-temperature, chemical-resistant, polyvinylidene fluoride heat-shrinkable tubing designed for elect ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-3/64-X-STK is a high-temperature, chemical-resistant, polyvinylidene fluoride heat-shrinkable tubing designed for electrical insulation and mechanical protection.
Search Keywords: RW175364XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-175-3/64-X-STK
-
Alias/AKA:NB16622001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$3.01
100
$2.85
250
$1.97
500
$1.88
1,000
$1.65
2,500
$1.64
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing