- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RW-175-3/4-X-STK
RW-175-3/4-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RW-175
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: RW17534XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-175-3/4-X-STK
-
Alias/AKA:NB17902001
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:23.6 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,049 Pieces
Ships today, if you order in
Manufacturer Stock:
700 Pieces
can ship
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$40.21
5
$32.00
10
$28.64
25
$27.90
50
$27.76
100
$27.69
250 +
$27.62
Click for Quote
Log in
to unlock special pricing