- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RW-175-3/32-X-STK
RW-175-3/32-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RW-175
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: RW175332XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-175-3/32-X-STK
-
Alias/AKA:NB16572001
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Pieces
On Order:
2,200
can ship 11/9/26
Minimum Order Quantity:
50 Pieces
Order Increment:
50 Pieces
37 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
50
$3.76
100
$3.44
250
$3.32
500
$3.20
1,000
$3.05
2,500
$2.89
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing