- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RW-175-1/4-X-STK
RW-175-1/4-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Automotive Spool
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Automotive Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RW-175
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: RW17514XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-175-1/4-X-STK
-
Alias/AKA:NB16352001
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900 Pieces
Can Ship immediately
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$6.54
50
$6.21
100
$5.94
250
$5.86
500
$5.85
1,000
$5.83
2,500
$5.82
5,000 +
$5.80
Click for Quote
Log in
to unlock special pricing