- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RW-175-1/4-X-1IN
TE Connectivity / Raychem Brand
RW-175-1/4-X-1IN
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin/Single Piece
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-175-1/4-X-1IN
-
Alias/AKA:CV3429-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyvinylidene Fluoride
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 175 °C
-
This product is discontinued, but still in stock.