- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RTD-75-S-00
RTD-75-S-00
TE Connectivity / Raychem Brand
Conn TNC PL 0Hz to 2.8GHz 75Ohm Solder ST Thru-Hole Gold Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC PL 0Hz to 2.8GHz 75Ohm Solder ST Thru-Hole Gold Box
Search Keywords: RTD75S00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RTD-75-S-00
-
Alias/AKA:196799-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2.8 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:24.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
17
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$91.64
5
$75.61
10
$73.23
17
$72.51
33
$69.52
49
$68.83
65 +
$68.15
Click for Quote
Log in
to unlock special pricing