- Home ›
- All Products›
- RTD-75-M-03
RTD-75-M-03
TE Connectivity / Raychem Brand
RTD-75-M-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-75-M-03
Search Keywords: RTD75M03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RTD-75-M-03
-
Alias/AKA:558859-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Shield Outside Diameter (Min):.083 – .197 in
-
Body Material:Brass
-
PCB Mount Retention:Without
-
Impedance:75 Ω
-
RF Connector Style:Jack
-
Termination Method to Wire & Cable:Solder
-
Cable Connector Orientation:Straight
-
Mated Outer Diameter (Approximate):.64 in
-
Conductor Outside Diameter:.05 in
-
Dielectric Material:PTFE
-
Connector Style:Jack
-
Cable Type:RG 187
-
Dielectric Outside Diameter (Max):3 mm
-
Body Plating Material:Nickel
-
RF Connector Interface:TNC
-
Center Contact Material:Beryllium Copper
-
Packaging Method:Box
-
Center Contact Plating Material:Gold
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector Interface:TNC
-
RF Interface:TNC
-
RF Connector Center Contact Plating Material:Gold
-
Center Contact Base Material:Beryllium Copper
-
RF Connector Mated Outer Diameter (Approximate):.64 in, 16.256 mm
-
RF Connector Center Contact Underplating Material:Nickel
-
Compatible With RF Cable Type:RG 187
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$175.98
25
$96.89
38
$67.29
50 +
$65.94
Click for Quote
Log in
to unlock special pricing