- Home ›
- All Products›
- RTD-75-L-02
RTD-75-L-02
TE Connectivity / Raychem Brand
RTD-75-L-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-75-L-02
Search Keywords: RTD75L02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RTD-75-L-02
-
Alias/AKA:519641-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mated Outer Diameter (Approximate):.64 in
-
Dielectric Outside Diameter (Max):.287 in
-
Dielectric Material:PTFE
-
Panel Mount Retention Type:Hex Nut
-
Packaging Method:Box
-
RF Connector Center Contact Plating Material:Gold
-
Center Contact Plating Material:Gold
-
Panel Thickness (Recommended):.126 in, 3.2 mm
-
Termination Method to Wire & Cable:Solder
-
Cable Connector Orientation:Straight
-
Recommended Panel Thickness:3.2 – 3.2 mm
-
Coupling Nut Material:Brass
-
Center Contact Material:Brass
-
Connector Interface:TNC
-
Connector Style:Jack
-
RF Connector Center Contact Material:Brass
-
Center Contact Base Material:Brass
-
RF Connector Interface:TNC
-
Cable Type:RG 59
-
RF Connector Mated Outer Diameter (Approximate):.64 in, 16.256 mm
-
Coupling Nut Base Material:Brass
-
Body Material:Brass/Beryllium Copper
-
Shield Outside Diameter (Min):4.1 – 9.5 mm
-
Body Plating Material:Nickel
-
RF Interface:TNC
-
Panel Mount Feature Type:Hex Nut
-
Panel Cutout:12 x 12.9mm D-Shape
-
Conductor Outside Diameter:2.45 mm
-
Impedance:75 Ω
-
RF Connector Style:Jack
-
RF Connector Center Contact Underplating Material:Nickel
-
Compatible With RF Cable Type:RG 11 , RG 12 , RG 144 , RG 216 , RG 59 , RG 6
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
14
$168.67
28
$89.29
42
$62.84
55 +
$61.58
Click for Quote
Log in
to unlock special pricing