- Home ›
- All Products›
- RTD-50-S-01
RTD-50-S-01
TE Connectivity / Raychem Brand
RTD-50-S-01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-50-S-01
Search Keywords: RTD50S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RTD-50-S-01
-
Alias/AKA:883641-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Conductor Outside Diameter:.64 mm
-
RF Connector Style:Plug
-
Connector Style:Plug
-
RF Interface:TNC
-
Termination Method to Wire & Cable:Solder
-
Impedance:50 Ω
-
Shield Outside Diameter (Min):.9 – 3 mm
-
RF Connector Mated Outer Diameter (Approximate):.64 in, 16.256 mm
-
Body Plating Material:Nickel
-
RF Connector Interface:TNC
-
Body Material:Brass/Beryllium Copper
-
Coupling Nut Base Material:Brass
-
Packaging Method:Box
-
RF Connector Center Contact Plating Material:Gold
-
Center Contact Material:Brass
-
RF Connector Center Contact Material:Brass
-
Mated Outer Diameter (Approximate):16.256 mm
-
Cable Type:RG 316
-
Cable Connector Orientation:Right Angle
-
Center Contact Plating Material:Gold
-
Coupling Nut Material:Brass
-
Dielectric Outside Diameter (Max):.06 in
-
Dielectric Material:PTFE
-
Center Contact Base Material:Brass
-
Connector Interface:TNC
-
RF Connector Center Contact Underplating Material:Nickel
-
Compatible With RF Cable Type:RG 174 , RG 178 , RG 188 , RG 196 , RG 316
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
13
$202.23
25
$111.35
38
$77.33
50 +
$75.78
Click for Quote
Log in
to unlock special pricing