- Home ›
- All Products›
- RTD-50-P-04
RTD-50-P-04
TE Connectivity / Raychem Brand
RTD-50-P-04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-50-P-04
Search Keywords: RTD50P04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RTD-50-P-04
-
Alias/AKA:481179-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Impedance:50 Ω
-
RF Connector Style:Jack
-
Body Plating Material:Nickel
-
RF Connector Coupling Mechanism:Threaded
-
Packaging Method:Bag & Box
-
Connector Mounting Type:Board Mount
-
Body Material:Brass
-
RF Interface:TNC
-
Number of Coaxial Contacts:1
-
Body Finish:Plated
-
RF Connector Center Contact Material:Beryllium Copper
-
Termination Method to Wire & Cable:Solder
-
RF Connector Center Contact Plating Material:Gold
-
Dielectric Material:PTFE
-
Cable Type:Coaxial
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Cable Connector Orientation:Straight
-
Compatible With RF Cable Type:Coaxial
-
RF Connector Center Contact Underplating Material:Nickel
-
Body Material Finish:Plated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
15
$142.60
30
$75.49
45
$53.12
60 +
$52.06
Click for Quote
Log in
to unlock special pricing