- Home ›
- All Products›
- RTD-50-M-04CS2834
RTD-50-M-04CS2834
TE Connectivity / Raychem Brand
RTD-50-M-04CS2834
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-50-M-04CS2834
Search Keywords: RTD50M04CS2834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RTD-50-M-04CS2834
-
Alias/AKA:120331N001, 120331N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dielectric Material:PTFE
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Connector Mounting Type:Board Mount
-
Cable Type:Coaxial
-
Body Finish:Plated
-
Body Material:Brass
-
Body Plating Material:Nickel
-
Termination Method to Wire & Cable:Solder
-
Connector System:Cable-to-Panel
-
Cable Connector Orientation:Straight
-
Number of Coaxial Contacts:1
-
Packaging Method:Bag & Box
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Connector Center Contact Plating Material:Gold
-
Impedance:50 Ω
-
RF Interface:TNC
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Style:Jack
-
Body Material Finish:Plated
-
RF Connector Center Contact Underplating Material:Nickel
-
Compatible With RF Cable Type:Coaxial
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
44
$118.30
88
$62.44
132
$42.94
175 +
$42.08
Click for Quote
Log in
to unlock special pricing