- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RTD-50-M-02
RTD-50-M-02
TE Connectivity / Raychem Brand
The 182443-000 is a 50 Ohm TNC straight bulkhead jack RF connector designed for solder termination to coaxial cable.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
The 182443-000 is a 50 Ohm TNC straight bulkhead jack RF connector designed for solder termination to coaxial cable.
Search Keywords: RTD50M02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RTD-50-M-02
-
Alias/AKA:182443-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
28
$89.60
42
$63.06
55 +
$61.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT