- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RTD-50-M-00-H
RTD-50-M-00-H
TE Connectivity / Raychem Brand
Conn TNC PL 50Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC PL 50Ohm ST Cable Mount Gold
Search Keywords: RTD50M00H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RTD-50-M-00-H
-
Alias/AKA:992021-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-55 to 150 °C
-
Dimension:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
22
$260.10
43
$140.47
64
$97.36
85 +
$95.41
Click for Quote
Log in
to unlock special pricing