Image is representational - see mfr. specs

Conn TNC 0Hz to 2.8GHz 50Ohm Solder RA Thru-Hole PL Gold Box

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn TNC 0Hz to 2.8GHz 50Ohm Solder RA Thru-Hole PL Gold Box
Search Keywords: RTD50L01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RTD-50-L-01
  • Alias/AKA:
    223723-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    TNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 2.8 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
13
$190.01
25
$104.62
38
$72.65
50 +
$71.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!