Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RT-780-3/8-3-SP

Heat Shrink Tubing Orange Thin Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing Orange Thin Piece
Search Keywords: RT780383SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RT-780-3/8-3-SP
Alias/AKA: CP2527-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: Tubing
Shrink Wall Type: Thin
Shrink Ratio: 2:1
Operating Temperature: -55 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RT-780-3/8-3-SP RoHS compliant?
Yes, RT-780-3/8-3-SP is RoHS compliant.
What is the lead time for RT-780-3/8-3-SP?
The standard lead time for RT-780-3/8-3-SP is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
43 Weeks can ship 9/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$29.78
400
$15.72
600
$10.81
800 +
$10.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!