- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-780-1/4-0-SP
RT-780-1/4-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
Search Keywords: RT780140SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-780-1/4-0-SP
-
Alias/AKA:F69019-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Tubing
-
Body Material:Cross Linked Fluoroelastomer
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 175 °C
-
Inside Diameter After Shrinking:3.17 mm
-
Inside Diameter Before Shrinking:6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
20 Weeks
can ship
10/19/26