- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-780-1-3-SP
RT-780-1-3-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Orange Thin Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Orange Thin Piece
Search Keywords: RT78013SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-780-1-3-SP
-
Alias/AKA:CP2531-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Feet
Ships today, if you order in
MOQ for out of Stock Qty:
50 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$178.12
10
$177.67
25
$177.23
50
$176.79
100
$93.30
150
$64.17
200 +
$62.88
Click for Quote
Log in
to unlock special pricing