- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-780-1-1/4-3-SP
RT-780-1-1/4-3-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing Orange Thin Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Orange Thin Piece
Search Keywords: RT7801143SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-780-1-1/4-3-SP
-
Alias/AKA:CP4650-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:Thin
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
365 Feet
can ship
MOQ for out of Stock Qty:
50 Feet
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$273.75
100
$139.82
150
$95.17
200 +
$93.27
Click for Quote
Log in
to unlock special pricing