Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RT-770-1/2-0-SP

Heat Shrink Tubing Black Thin Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing Black Thin Piece
Search Keywords: RT770120SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RT-770-1/2-0-SP
Alias/AKA: D56022-000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Type: Tubing
Shrink Wall Type: Thin
Shrink Ratio: 2:1
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RT-770-1/2-0-SP RoHS compliant?
Yes, RT-770-1/2-0-SP is RoHS compliant.
What is the lead time for RT-770-1/2-0-SP?
The standard lead time for RT-770-1/2-0-SP is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150 Feet
50 Weeks can ship 10/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$17.32
300
$9.17
450
$6.45
600 +
$6.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!