- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-555-3/8-2.75-A260-0
RT-555-3/8-2.75-A260-0
TE Connectivity / Raychem Brand
Heat Shrink Sealing Sleeve Cross-Linked Modified Fluoropolymer Black Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Heat Shrink Sealing Sleeve Cross-Linked Modified Fluoropolymer Black Piece
Search Keywords: RT55538275A2600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-555-3/8-2.75-A260-0
-
Alias/AKA:CJ6774-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sealing Sleeve
-
Color:Black
-
Operating Temperature:-65 to 200 °C
-
Dimension:69.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$6.117
300
$3.729
500
$3.552
2,000
$3.469
4,000 +
$3.452
Click for Quote
Log in
to unlock special pricing