Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RT555-3/4-0-SP

Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece
Search Keywords: RT555340SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RT555-3/4-0-SP
Alias/AKA: 3821734002
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Tubing
Body Material: Cross Linked Fluoropolymer
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Color: Black
Operating Temperature: -65 to 200 °C
Inside Diameter After Shrinking: 9.53 mm
Inside Diameter Before Shrinking: 19.05 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RT555-3/4-0-SP RoHS compliant?
Yes, RT555-3/4-0-SP is RoHS compliant.
What is the lead time for RT555-3/4-0-SP?
The standard lead time for RT555-3/4-0-SP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
On Order:
250   can ship 12/21/26
Manufacturer Stock:
381 can ship
MOQ for out of Stock Qty:
63
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.74
10
$35.80
25
$35.18
50
$34.66
63
$34.32
125
$33.98
188
$33.64
250 +
$33.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!